346-008-558-612

Heilind Number:EDA346-008-558-612
Manufacturer:EDAC
Manufacturer Number:346-008-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 8 positions, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Their convenient right-angle mount orientation offers flexibility in setup. Upgrade your connectivity solutions with these Green Card Edge Connectors.