346-008-558-658

Heilind Number:EDA346-008-558-658
Manufacturer:EDAC
Manufacturer Number:346-008-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-658

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless board-to-board PCB connections, these connectors feature a single row with eight positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with these green-colored connectors, a must-have in any electronics toolkit.