346-008-558-678

Heilind Number:EDA346-008-558-678
Manufacturer:EDAC
Manufacturer Number:346-008-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also deliver reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity in demanding environments. With a single row design and 8 positions, they offer seamless integration on your circuit boards. The right-angle mount orientation and .125-inch pitch provide versatility in installation, while a wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in our connectors to optimize your PCB connections efficiently.