346-008-559-102

Heilind Number:EDA346-008-559-102
Manufacturer:EDAC
Manufacturer Number:346-008-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with a pitch of .125 inches, providing reliable contact for up to 8 positions. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance even in demanding environments, while the copper alloy contact material guarantees efficient power transmission with an amperage of 3A. With a convenient right angle mount orientation and a wide operating temperature range of -40 to 105°C, these connectors offer versatility for various applications. Trust in our green-colored Card Edge Connectors to optimize your board-to-board connections with precision and durability.