346-008-559-103

Heilind Number:EDA346-008-559-103
Manufacturer:EDAC
Manufacturer Number:346-008-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors provide reliable power and signal transmission with an amperage rating of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in various operating environments. Featuring a single row layout with a pitch of .125 inches and 8 positions, they offer efficient board-to-board connections. The copper alloy contact material guarantees low contact resistance for optimal signal integrity. With a right-angle mount orientation and wide operating temperature range from -40 to 105 °C, these connectors are versatile and dependable for a wide range of applications in the electronics industry. Elevate your design with precision-engineered connectivity solutions.