346-008-559-104

Heilind Number:EDA346-008-559-104
Manufacturer:EDAC
Manufacturer Number:346-008-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a striking shade of green. Engineered for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a single row design, 8 positions, and a pitch of .125 inches, they offer seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for diverse applications. Trust in our high-quality connectors to streamline your electronic assemblies with precision and efficiency.