346-008-559-108

Heilind Number:EDA346-008-559-108
Manufacturer:EDAC
Manufacturer Number:346-008-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your circuit boards. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a single row design and a pitch of .125 inches, they offer easy installation and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for space-saving in tight layouts. Boasting 8 positions and an amperage rating of 3A, they provide ample connectivity for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your PCB design with our Card Edge Connectors, a must-have in any electronic assembly project.