346-008-559-112

Heilind Number:EDA346-008-559-112
Manufacturer:EDAC
Manufacturer Number:346-008-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-112

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and efficient solution for your electronic projects. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safe and secure operation. The single row design with eight copper alloy contacts and a pitch of .125 in provides seamless integration on your circuit board. Their right-angle mount orientation and compact .2 in row spacing offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity game with this essential component.