346-008-559-158

Heilind Number:EDA346-008-559-158
Manufacturer:EDAC
Manufacturer Number:346-008-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Each connector boasts a single row configuration with eight positions, ensuring seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers flexibility in installation, while operating flawlessly in temperatures ranging from -40 to 105 °C. Trust in these connectors to deliver secure and efficient board-to-board connections for your projects.