346-008-559-602

Heilind Number:EDA346-008-559-602
Manufacturer:EDAC
Manufacturer Number:346-008-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-602

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a single row configuration with 8 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability even in challenging environments. The copper alloy contact material, combined with a pitch of .125 inches and row spacing of .2 inches, facilitates smooth data transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Their right-angle mount orientation offers flexibility in installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.