346-008-559-603

Heilind Number:EDA346-008-559-603
Manufacturer:EDAC
Manufacturer Number:346-008-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-603

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row setup with 8 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and right-angle mount orientation further optimize performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality components.