346-008-559-604

Heilind Number:EDA346-008-559-604
Manufacturer:EDAC
Manufacturer Number:346-008-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer efficient board-to-board connections in tight spaces. Featuring a total of 8 positions and a right-angle mount orientation, they facilitate easy and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.