346-008-559-658

Heilind Number:EDA346-008-559-658
Manufacturer:EDAC
Manufacturer Number:346-008-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With a contact material of Copper Alloy, they guarantee reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for up to 8 positions. Their right-angle mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance electronics projects. Explore our range of Card Edge Connectors and elevate your PCB assembly experience.