346-008-559-678

Heilind Number:EDA346-008-559-678
Manufacturer:EDAC
Manufacturer Number:346-008-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-559-678

Detailed Description

Enhance your PCB connectivity with these premium Card Edge Connectors. Designed for optimum performance, they feature a single row layout with a total of 8 positions, ensuring seamless integration into your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. With a contact material of Copper Alloy, these connectors offer reliable conductivity. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, while a right-angle mount orientation facilitates hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for your PCB projects, these connectors are a must-have in any professional setup. Elevate your connectivity solutions with ease and efficiency.