346-009-500-103

Heilind Number:EDA346-009-500-103
Manufacturer:EDAC
Manufacturer Number:346-009-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration, these connectors feature 9 copper alloy contact positions, perfectly spaced at a pitch of .125 inches and .2 inches between rows. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your circuitry with these high-quality connectors, a must-have for any PCB assembly project.