346-009-500-607

Heilind Number:EDA346-009-500-607
Manufacturer:EDAC
Manufacturer Number:346-009-500-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-500-607

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with nine positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee both reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for industrial or commercial use, these connectors, categorized under Board To Board PCB Connectors, are essential for efficient circuitry integration. Upgrade your setup with our high-quality Card Edge Connectors and experience enhanced connectivity like never before.