346-009-500-658

Heilind Number:EDA346-009-500-658
Manufacturer:EDAC
Manufacturer Number:346-009-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-500-658

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with nine positions, ideal for compact setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide variety of applications. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.