346-009-500-678

Heilind Number:EDA346-009-500-678
Manufacturer:EDAC
Manufacturer Number:346-009-500-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-500-678

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration onto circuit boards, these connectors feature a vibrant green hue for easy identification. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire resistance. The single-row design with nine positions offers ample connectivity options, while the copper alloy contacts and .125-inch pitch ensure secure and efficient data transfer. Perfect for board-to-board connections, these connectors provide stable performance even in extreme temperatures ranging from -40 to 105 °C. Explore the possibilities of seamless connectivity with our high-quality Card Edge Connectors.