346-009-520-101

Heilind Number:EDA346-009-520-101
Manufacturer:EDAC
Manufacturer Number:346-009-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a single row layout, boasting a total of 9 positions for optimal functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Explore our comprehensive range of PCB connectors for all your connectivity needs.