346-009-520-102

Heilind Number:EDA346-009-520-102
Manufacturer:EDAC
Manufacturer Number:346-009-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, they not only stand out visually but also offer a reliable amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure secure and efficient power transmission. With a single row configuration and a pitch of .125 inches, they are perfect for precise board-to-board connections. The straight mount orientation and a temperature range of -40 to 105 °C further enhance their versatility, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.