346-009-520-103

Heilind Number:EDA346-009-520-103
Manufacturer:EDAC
Manufacturer Number:346-009-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-103

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating, they ensure reliable power transmission for your electronic devices. The single-row design with nine positions and a pitch of .125 inches guarantees precise and efficient board-to-board connections. Crafted with copper alloy contacts, they offer superior conductivity and durability. Their straight mount orientation and compact dimensions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our Card Edge Connectors today.