346-009-520-104

Heilind Number:EDA346-009-520-104
Manufacturer:EDAC
Manufacturer Number:346-009-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance under various operating conditions. Offering a single row configuration with a pitch of .125 inches and nine positions, they facilitate efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for use in diverse applications. Upgrade your connectivity solutions with these high-quality connectors.