346-009-520-107

Heilind Number:EDA346-009-520-107
Manufacturer:EDAC
Manufacturer Number:346-009-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single row with 9 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a variety of environments. Choose these connectors for superior quality and seamless functionality in your electronic projects.