346-009-520-108

Heilind Number:EDA346-009-520-108
Manufacturer:EDAC
Manufacturer Number:346-009-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout featuring 9 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee secure and uninterrupted power transfer, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Their straight mount orientation and convenient row spacing of .2 inches further streamline installation. Trust in our cutting-edge technology to elevate your connectivity solutions.