346-009-520-112

Heilind Number:EDA346-009-520-112
Manufacturer:EDAC
Manufacturer Number:346-009-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a robust amperage of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees longevity. With a single row and 9 positions, they offer efficient organization for your circuits. The Copper Alloy contacts ensure secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your PCB assembly with these essential components.