346-009-520-158

Heilind Number:EDA346-009-520-158
Manufacturer:EDAC
Manufacturer Number:346-009-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 9 positions, offering optimal versatility for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable conductivity and long-lasting durability. The vivid green color adds a touch of visual distinction to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors boast an amperage rating of 3 A and an operating temperature range of -40 to 105°C, making them ideal for both standard and demanding environments. Whether you're a professional engineer or a hobbyist, these connectors are a must-have for achieving seamless board-to-board connections. Explore our full range of PCB connectors for more innovative solutions.