346-009-520-602

Heilind Number:EDA346-009-520-602
Manufacturer:EDAC
Manufacturer Number:346-009-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 9 positions, they offer reliable power delivery at an amperage of 3A. Crafted from Copper Alloy, the contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Engineered for versatility, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.