346-009-520-603

Heilind Number:EDA346-009-520-603
Manufacturer:EDAC
Manufacturer Number:346-009-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-603

Detailed Description

Enhance your circuit connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration on PCB boards, these connectors boast a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a single row layout and Copper Alloy contact material, they offer optimal performance, supporting amperages up to 3 A. Featuring a pitch of .125 inches and 9 positions, these connectors facilitate efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors for superior board-to-board connectivity in your projects.