346-009-520-604

Heilind Number:EDA346-009-520-604
Manufacturer:EDAC
Manufacturer Number:346-009-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 9-position configuration allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in our high-quality connectors to deliver efficiency and durability in every connection.