346-009-520-607

Heilind Number:EDA346-009-520-607
Manufacturer:EDAC
Manufacturer Number:346-009-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant Green color, these connectors combine high-performance with a sleek aesthetic. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficiency. The single-row design with 9 positions offers convenient connectivity, supported by a .125-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with these essential components, a must-have in any professional setup.