346-009-520-608

Heilind Number:EDA346-009-520-608
Manufacturer:EDAC
Manufacturer Number:346-009-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 9 positions, they offer efficient performance in a compact design. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with our Card Edge Connectors today.