346-009-520-612

Heilind Number:EDA346-009-520-612
Manufacturer:EDAC
Manufacturer Number:346-009-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-612

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors, designed for seamless integration in your electronic assemblies. These connectors, boasting a durable UL 94V-0 Thermoplastic Polyester housing, ensure reliable performance even in demanding environments. With a single row layout and Copper Alloy contact material, they offer efficient power transmission with a current rating of 3 A. Featuring a .125-inch pitch and .2-inch row spacing, they provide precise alignment for up to 9 positions. Designed for straight mount orientation, they streamline installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Elevate your PCB designs with these high-quality connectors, a crucial component in our extensive range of electronic products.