346-009-520-658

Heilind Number:EDA346-009-520-658
Manufacturer:EDAC
Manufacturer Number:346-009-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-520-658

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant Green hue, perfect for organization and visual identification. Designed for high performance, they offer a current rating of 3A and boast a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With one row of nine positions, they provide a reliable link between boards. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors are built to last, with an operating temperature range of -40 to 105°C. Upgrade your setup with these essential components.