346-009-521-101

Heilind Number:EDA346-009-521-101
Manufacturer:EDAC
Manufacturer Number:346-009-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connectors for secure and efficient connections. Elevate your PCB design with quality and precision.