346-009-521-102

Heilind Number:EDA346-009-521-102
Manufacturer:EDAC
Manufacturer Number:346-009-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester housing, they offer durability and safety. With a single row layout, they feature 9 copper alloy contact positions spaced at .125 inches, perfect for precise connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic assemblies with these essential components.