346-009-521-103

Heilind Number:EDA346-009-521-103
Manufacturer:EDAC
Manufacturer Number:346-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-103

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also offer reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and longevity. With a single row design and copper alloy contacts, they facilitate seamless board-to-board connections with a pitch of .125 inches and 9 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connections with these high-quality connectors.