346-009-521-104

Heilind Number:EDA346-009-521-104
Manufacturer:EDAC
Manufacturer Number:346-009-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with nine positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and aesthetics. With a contact material of Copper Alloy, they offer reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Choose straight mount orientation for easy installation. Elevate your electronic assemblies with these high-performance connectors, a must-have in any professional setup.