346-009-521-107

Heilind Number:EDA346-009-521-107
Manufacturer:EDAC
Manufacturer Number:346-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-107

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, offering seamless integration for your electronic assemblies. Designed with precision and durability in mind, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row design and 9 positions, they provide efficient and compact connectivity solutions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for use in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in our Card Edge Connectors to deliver secure and stable connections for your PCBs.