346-009-521-108

Heilind Number:EDA346-009-521-108
Manufacturer:EDAC
Manufacturer Number:346-009-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With a single row configuration and 9 positions, they offer ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power transmission at a 3A rating. Featuring a standard .125 inch pitch and .2 inch row spacing, they facilitate easy installation on your board. Their straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and electronic projects. Elevate your connectivity game with these essential components.