346-009-521-112

Heilind Number:EDA346-009-521-112
Manufacturer:EDAC
Manufacturer Number:346-009-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 9 positions, offering optimal functionality for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures reliability in various environments. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating for consistent performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in their Straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these Green Card Edge Connectors.