346-009-521-158

Heilind Number:EDA346-009-521-158
Manufacturer:EDAC
Manufacturer Number:346-009-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout, they offer efficient power delivery at 3 A amperage. The contact material, made of Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .125 in and a row spacing of .2 in, they provide precise alignment for up to 9 positions. Suitable for straight mount orientation, these connectors can withstand harsh operating environments with a temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.