346-009-521-602

Heilind Number:EDA346-009-521-602
Manufacturer:EDAC
Manufacturer Number:346-009-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with nine positions, perfect for streamlined board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, they ensure reliable power delivery with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.