346-009-521-603

Heilind Number:EDA346-009-521-603
Manufacturer:EDAC
Manufacturer Number:346-009-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant shade of green. Designed for efficiency and durability, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and nine positions, they offer seamless integration on your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Upgrade your setup with our high-quality Card Edge Connectors, perfect for a wide range of applications.