346-009-521-604

Heilind Number:EDA346-009-521-604
Manufacturer:EDAC
Manufacturer Number:346-009-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in circuit boards. With a vibrant green color, these connectors not only provide a functional solution but also add a touch of aesthetic appeal. Built for performance, they boast a 3A amperage rating and feature housing material made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and copper alloy contact material, they offer reliable signal transmission. The .125-inch pitch and .2-inch row spacing make them compatible with a wide range of PCB layouts. Featuring nine positions, they provide ample connectivity options for your applications. With a straight mount orientation, they facilitate easy installation. Operating smoothly in a temperature range of -40 to 105°C, these connectors are suitable for various environments. Explore our range of connectors for seamless board-to-board connections.