346-009-521-612

Heilind Number:EDA346-009-521-612
Manufacturer:EDAC
Manufacturer Number:346-009-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-612

Detailed Description

Enhance connectivity with our innovative Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors not only deliver high performance but also add a touch of visual appeal to your PCB assembly. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and fire resistance. The single-row design with nine positions, pitched at .125 inches and spaced at .2 inches, facilitates efficient data transfer on your board. Constructed with copper alloy contacts, these connectors guarantee superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.