346-009-521-678

Heilind Number:EDA346-009-521-678
Manufacturer:EDAC
Manufacturer Number:346-009-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-521-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a single row configuration and nine positions, they offer reliable power transmission at an amperage of 3A. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.