346-009-522-101

Heilind Number:EDA346-009-522-101
Manufacturer:EDAC
Manufacturer Number:346-009-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for seamless integration, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contact material, they provide reliable performance in a compact form factor. Featuring a pitch of .125 inches and 9 positions, they offer versatile connectivity options for your electronic projects. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Elevate your PCB assembly with these high-quality connectors, a must-have in your toolkit.