346-009-522-102

Heilind Number:EDA346-009-522-102
Manufacturer:EDAC
Manufacturer Number:346-009-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring a single row design with 9 positions and a .125-inch pitch, they offer seamless integration onto your board. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential connectors.