346-009-522-104

Heilind Number:EDA346-009-522-104
Manufacturer:EDAC
Manufacturer Number:346-009-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 9 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating smoothly at temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Choose these connectors for a dependable and secure connection solution.