346-009-522-107

Heilind Number:EDA346-009-522-107
Manufacturer:EDAC
Manufacturer Number:346-009-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-107

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with nine positions and a .125-inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while the vibrant green color adds a touch of visual distinction to your PCB assembly. Trust in these connectors for robust board-to-board connectivity solutions.